General-purpose analog switch, 4-channel, 2:1 (SPDT) configuration. Features 8 input lines and 4 output lines, with an on-state resistance of 12.5 Ohms. Operates with a single supply voltage ranging from 4.75V to 5.25V, with a nominal supply current of 10mA. Packaged in a 16-TSSOP surface-mount configuration, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments TS5N412PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -100mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 12.5R |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 200ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5N412PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.