The TS5USBC400YFPR is a dual 2-channel multiplexer from Texas Instruments, featuring a commercial temperature grade and a VFBGA-12 package. It operates within a supply voltage range of 2.3V to 5.5V and can handle input voltages up to 5.5V. The device has 12 terminals and is designed for use in logic IC applications. It is suitable for use in commercial temperature environments, with an operating temperature range of 0°C to 70°C.
Texas Instruments TS5USBC400YFPR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 0 |
| Length | 1.582 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TS5USBC400YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.