The TS5USBC400YFPT is a dual 2-channel multiplexer from Texas Instruments, featuring a commercial temperature grade and a VFBGA-12 package. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 3.3V, a maximum voltage of 5.5V, and a minimum voltage of 2.3V. The device has 12 terminals and is designed for use in logic IC applications.
Texas Instruments TS5USBC400YFPT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 0 |
| Length | 1.582 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TS5USBC400YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.