The TS5USBC402IYFPR is a dual 2-channel multiplexer from Texas Instruments with a JEDEC package code of R-XBGA-B12. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has 12 terminals and is supplied with a voltage between 2.3 and 5.5 volts. It is available in a VFBGA-12 package with a width of 0mm and a length of 1.582mm.
Texas Instruments TS5USBC402IYFPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 0 |
| Length | 1.582 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TS5USBC402IYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.