The TS5USBC402YFPT is a dual 2-channel multiplexer from Texas Instruments. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 3.3V, with a maximum and minimum supply voltage of 5.5V and 2.3V, respectively. The input voltage range is from 0 to 5.5V. The device is packaged in a VFBGA-12 package type.
Texas Instruments TS5USBC402YFPT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B12 |
| Width | 0 |
| Length | 1.582 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TS5USBC402YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.