Quad 1-channel, single pole double throw (SPDT) switch with 300MHz bandwidth. Features 4 channels, 4 inputs, and 8 outputs, operating with a single supply voltage range of 4V to 5.5V. Surface mountable in an SSOP package, this RoHS compliant component offers a typical on-state resistance of 10 Ohms and a propagation delay of 5ns. Ideal for applications requiring high-speed signal routing.
Sign in to ask questions about the Texas Instruments TS5V330DBQRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5V330DBQRE4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5V330 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V330DBQRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.