
4-channel video switch, 2:1 (SPDT) configuration, operating with a single 5V supply. Features a 250MHz bandwidth and 5ns propagation delay. Surface mountable in a 16-SOIC package, this RoHS compliant component offers 4 inputs and 8 outputs with a low 10 Ohm on-state resistance. Designed for operation between -40°C and 85°C, it exhibits a maximum supply current of 3uA.
Sign in to ask questions about the Texas Instruments TS5V330DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5V330DR technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V330DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.