
Enhanced Product High Performance 1394 3.3V Link Layer For Telecom, Embedded & Indust. App. 100-TQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TSB12LV01BIPZTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB12LV01BIPZTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
