Texas Instruments TSB12LV01BPZTG4 technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB12LV01BPZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.