
The TSB14AA1AIPFB is a lead-free interface IC packaged in a 48-pin TQFP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. Available in trays of 250 units, this IC is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TSB14AA1AIPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB14AA1AIPFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB14AA1AIPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
