The TSB14AA1APFB is a 48-pin interface IC from Texas Instruments. It is packaged in a lead-free TQFP package, but contains lead, and is available in trays of 250 units. The IC operates within a temperature range of 0°C to 70°C. It is RoHS compliant and does not have radiation hardening. The weight of the IC is 0.004847 ounces.
Sign in to ask questions about the Texas Instruments TSB14AA1APFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB14AA1APFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB14AA1APFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
