
Texas Instruments TSB15LV01IPFC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TSB15LV01 |
| Weight | 0.012914oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB15LV01IPFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
