
The TSB41AB1PAP is a 1-port transceiver from Texas Instruments, operating within a supply voltage range of -300mV to 4V and an operating temperature range of 0°C to 70°C. It features a data rate of up to 400Mbps and is packaged in a lead-free HTQFP package. The device is RoHS compliant and suitable for use in various applications.
Sign in to ask questions about the Texas Instruments TSB41AB1PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41AB1PAP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Number of Ports | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41AB1PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
