
IC TRANSCEIVER HALF 2/2 64HTQFP
Sign in to ask questions about the Texas Instruments TSB41AB1PAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41AB1PAPG4 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41AB1PAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
