
The TSB41AB1ZQE-64 is a single-chip bus transceiver from Texas Instruments. It operates at a maximum data rate of 400Mbps and has a maximum supply voltage of 3.6V. The device is packaged in a BGA package and is suitable for surface mount applications. It has a maximum operating temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TSB41AB1ZQE-64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41AB1ZQE-64 technical specifications.
| Package/Case | BGA |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41AB1ZQE-64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
