
The TSB41AB2PAP is a dual 400Mbps transceiver from Texas Instruments, packaged in a 10mm x 10mm HTQFP. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has 16 I/Os, 2 ports, and 4 transceivers, with a supply current of 71mA and a maximum supply voltage of 3.6V.
Sign in to ask questions about the Texas Instruments TSB41AB2PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41AB2PAP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2000B |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Ports | 2 |
| Number of Transceivers | 4 |
| Number of Transmitters | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 71mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41AB2PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
