
The TSB41AB2PAPG4 is a dual-port interface IC with a data rate of 400Mbps. It is packaged in a lead-free HTQFP package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and does not offer radiation hardening. It requires a supply current of 71mA and can operate with a supply voltage between 3V and 3.6V.
Sign in to ask questions about the Texas Instruments TSB41AB2PAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41AB2PAPG4 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 71mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41AB2PAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
