
Two Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps 64-Pin HTQFP EP T/R
Sign in to ask questions about the Texas Instruments TSB41AB2PAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41AB2PAPR technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Number of Receivers | 4 |
| Number of Transmitters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 71mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41AB2PAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
