The TSB41AB3 is an 80-pin quad differential Schmitt trigger line transceiver from Texas Instruments. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage between 2.7 and 3.6 volts. The device features a quad configuration with 80 terminals and a JEDEC package code of S-PQFP-G80. It is available in a plastic QFP-80 package.
Sign in to ask questions about the Texas Instruments TSB41AB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41AB3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TSB41AB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.