The TSB41BA3ATPFPEP is a 6-channel non-inverting transceiver from Texas Instruments, packaged in a 96-unit HTQFP tray. It operates over a temperature range of -40°C to 110°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a supply current of 75mA. It is designed for surface mount applications and has a data rate of 400Mbps.
Sign in to ask questions about the Texas Instruments TSB41BA3ATPFPEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41BA3ATPFPEP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 6 |
| Number of Transmitters | 6 |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41BA3ATPFPEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
