
The TSB41BA3BTPFPEP is a surface mount interface IC from Texas Instruments, packaged in a 96-count tray. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 587mW and a supply current of 75mA. It is designed for use with a 3.3V operating supply voltage and can handle data rates of up to 400Mbps.
Sign in to ask questions about the Texas Instruments TSB41BA3BTPFPEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41BA3BTPFPEP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 587mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41BA3BTPFPEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
