
The TSB41LV03APFP is a single 400Mbps bus transceiver from Texas Instruments, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is available in a 96-piece tray packaging and features a lead-free HTQFP package.
Texas Instruments TSB41LV03APFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.