
The TSB41LV03APFPG4 is an 80-pin heat sinked thin quad flat package, exposed pad transceiver from Texas Instruments. It supports IEEE 1394-1995 protocols and operates at a maximum data rate of 400Mbps. This device is designed for surface mount applications and is powered by a single 3.3V supply. The transceiver features one transmitter and one receiver, making it suitable for various interface applications.
Sign in to ask questions about the Texas Instruments TSB41LV03APFPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41LV03APFPG4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | HTQFP EP |
| Package Description | Heat Sinked Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12.2(Max) |
| Package Width (mm) | 12.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ADD |
| Type | Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 400Mbps |
| Protocols Supported | IEEE 1394-1995 |
| Typical Single Supply Voltage | 3.3V |
| Power Supply Type | Single |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TSB41LV03APFPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.