
The TSB41LV06APZP is a 6-port transceiver from Texas Instruments, operating at a maximum data rate of 400Mbps. It is designed to function within a supply voltage range of 3.3V and can withstand temperatures between 0°C and 70°C. The device is packaged in a lead-free HTQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TSB41LV06APZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB41LV06APZP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 6 |
| Number of Receivers | 12 |
| Number of Transceivers | 1 |
| Number of Transmitters | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41LV06APZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
