
IC 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP100, PLASTIC, TQFP-100, Serial IO/Communication Controller
Sign in to ask questions about the Texas Instruments TSB42AA9APZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB42AA9APZTR technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.06204oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB42AA9APZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
