
The TSB43AA82APGE is a surface mount LQFP packaged IC designed for parallel interface applications. It operates at a maximum frequency of 40MHz and is suitable for use in environments with temperatures ranging from -40°C to 85°C. The device is compliant with lead-free standards and is packaged in a tray. It is not radiation hardened and is designed for use with a 3.3V operating supply voltage.
Texas Instruments TSB43AA82APGE technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43AA82APGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
