
2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PBGA176, PLASTIC, BGA-176
Sign in to ask questions about the Texas Instruments TSB43AA82IGGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB43AA82IGGW technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB43AA82IGGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
