
2 Port High Performance Integrated Phy and Link Layer Chip for PC Peripherals 144-LQFP 0 to 70
Texas Instruments TSB43AA82PGEG4 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Package Quantity | 60 |
| Packaging | Tray |
| Weight | 0.045518oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB43AA82PGEG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.