
IC PHY/LINK LAYER CTRLR 128-TQFP
Texas Instruments TSB43AB21PDTG4 technical specifications.
| Package/Case | TQFP |
| Interface | PCI |
| Lead Free | Contains Lead |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01776oz |
| RoHS | Compliant |
No datasheet is available for this part.
