
The TSB43AB23PDT is a 400Mbps interface controller from Texas Instruments, packaged in a TQFP. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device requires a supply voltage between 3V and 3.6V, with a maximum supply current of 158mA. It is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Texas Instruments TSB43AB23PDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB43AB23PDT technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 158mA |
| Termination | SMD/SMT |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43AB23PDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
