
OHCI 1.1, 1394a Link Layer Controller integrated with a 1394a, 400Mbps, 3-port Physical Layer (PHY) 128-TQFP 0 to 70
Sign in to ask questions about the Texas Instruments TSB43AB23PDTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB43AB23PDTG4 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 158mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43AB23PDTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
