
2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP176, PLASTIC, QFP-176
Texas Instruments TSB43CA42PGF technical specifications.
| Package/Case | LQFP |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.066886oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43CA42PGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
