
The TSB43CA42PGFG4 is a parallel interface IC from Texas Instruments, packaged in a 176-pin LQFP. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. This IC supports data rates of up to 400Mbps and is available in a tray packaging format with 40 units per package.
Texas Instruments TSB43CA42PGFG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB43CA42 |
| Weight | 0.066886oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43CA42PGFG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
