This Texas Instruments TSB43DA42AZHCR is a high-speed interface IC with a data rate of 400Mbps. It features a parallel interface and is packaged in a lead-free LBGA-196 package. The device operates over a temperature range of -20°C to 85°C. It is RoHS compliant and available in a tape and reel packaging format with a quantity of 1000 units per package.
Texas Instruments TSB43DA42AZHCR technical specifications.
| Package/Case | LBGA |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019658oz |
| RoHS | Compliant |
No datasheet is available for this part.