
The TSB81BA3DPFP is a single-port bus transceiver from Texas Instruments, packaged in an HTQFP-80. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.85V, with a supply current of 120mA. It is designed for surface mount applications and is available in a tray packaging with 96 units per package.
Sign in to ask questions about the Texas Instruments TSB81BA3DPFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB81BA3DPFP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.85V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB81BA3DPFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
