
The TSB81BA3DPFPG4 is a single-channel interface IC from Texas Instruments, packaged in a surface-mount HTQFP package. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. This IC is suitable for use in a variety of applications, including those requiring high reliability and low environmental impact.
Texas Instruments TSB81BA3DPFPG4 technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| RoHS | Compliant |
No datasheet is available for this part.
