
The TSB83AA23ZAY is a 32-bit interface IC with a data rate of 800Mbps, supporting both PCI and serial interfaces. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing an operating current of 120mA. The IC is packaged in a BGA package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TSB83AA23ZAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSB83AA23ZAY technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Data Rate | 800Mbps |
| Interface | PCI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 91mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB83AA23ZAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
