
The TSC2000IPW is a 12-bit 1-channel SPI serial-to-I2C/SPI bridge IC from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with an operating supply current of 1.25mA. It is available in a rail/Tube packaging with 70 pieces per package.
Sign in to ask questions about the Texas Instruments TSC2000IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2000IPW technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2000IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
