
4-wire Programmable Touch Screen Controller With 8/10/12-Bit 125-Khz ADC and SPI Interface 20-TSSOP -40 to 85
Texas Instruments TSC2000IPWR technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 1.25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2000IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
