
The TSC2003IPW is a 3-channel 12-bit touch screen controller with I2C and serial interfaces in a TSSOP package. It operates between -40°C and 85°C and is compliant with RoHS. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.5V, with a supply current of 254uA. It is available in a rail/Tube packaging with 90 units per package.
Sign in to ask questions about the Texas Instruments TSC2003IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2003IPW technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 254uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2003IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
