
The TSC2003IPWG4 is a 12-bit analog-to-digital converter with I2C and serial interfaces. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.25V. The device is lead-free and RoHS compliant. It has a supply current of 254uA and a weight of 0.002183oz. The TSC2003IPWG4 is packaged in a TSSOP-16 package and is available in quantities of 90 per rail or tube packaging.
Sign in to ask questions about the Texas Instruments TSC2003IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2003IPWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 254uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2003IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
