
12-bit, 3-channel resistive touch screen controller with I2C and serial 4-wire interface. Features a 5.25V maximum supply voltage and operates from 2.5V. This surface mount component offers a 50KS/s sampling rate and a 12-bit resolution. Packaged in a 16-pin TSSOP, measuring 5mm x 4.4mm x 1.15mm, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TSC2003IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2003IPWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Operating Supply Current | 254uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2003IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
