
4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n 16-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TSC2003IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2003IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 254uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2003IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
