
The TSC2003IPWRQ1 is a 12-bit I2C touch screen controller from Texas Instruments, available in a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device has a supply current of 254uA and is lead-free. It is suitable for use in automotive applications and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TSC2003IPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2003IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 254uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2003IPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
