
4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments TSC2003IZQCR technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 254uA |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2003IZQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
