
12-bit resistive touch screen controller featuring I2C, Serial, and 2-Wire interfaces. This surface mount device operates from 1.2V to 3.6V with a sampling rate of 1 kS/s and a low operating supply current of 797µA. Encased in a 4mm x 4mm QFN package with a height of 0.73mm, it offers 12-bit resolution and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TSC2004IRTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2004IRTJT technical specifications.
| Package/Case | QFN |
| Height | 0.73mm |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 797uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2004IRTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
