
The TSC2004IRTJTG4 is a 12-bit I2C/SPI bridge IC with a 64-byte FIFO and a maximum operating frequency of 33 Mbps. It is packaged in a QFN-20 package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply voltage between 1.2V and 3.6V and draws an operating current of 797uA. It is available in quantities of 250 per reel.
Texas Instruments TSC2004IRTJTG4 technical specifications.
| Package/Case | QFN |
| Height | 0.73mm |
| Interface | I2C, 2-Wire, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 797uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 506uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2004IRTJTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
