
Resistive Touch Screen 4-Wire 28-Pin DSBGA T/R
Texas Instruments TSC2005IYZLT technical specifications.
| Package/Case | BGA |
| Height | 0.275mm |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 943uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensing Method | Resistive |
| Supply Current | 383uA |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2005IYZLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
