
Resistive Touch Screen 4-Wire 20-Pin WQFN EP T/R
Sign in to ask questions about the Texas Instruments TSC2006IRTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2006IRTJT technical specifications.
| Package/Case | QFN |
| Height | 0.73mm |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 500uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50S/s |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2006IRTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
