
The TSC2007IPWRG4 is a 12-bit I2C/SPI bridge IC available in a 2000-piece tape and reel package, with a TSSOP-16 package type. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The IC has a low operating supply current of 226.2uA and a resolution of 12 bits. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TSC2007IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TSC2007IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 226.2uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 128uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSC2007IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
